• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel MI 2093 Cable locator

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 965.00 / piece)
€ 965.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire and voltage finder Line Tracer MI 2093

  • Can be used in the set or individually
  • For conductor with and without current

Technical specifications

  • Transmission frequency: 10.6 kHz/0,6kHz
  • Detection depth up to 2m.
Product type

Cable locator

Optical display

Yes

Acoustic signal

Yes

Display

Digital

Dim

(L x W x H) 210 x 45 x 45 mm

Weight

140 g

Weight (transmitter)

280 g

Width

45 mm

Height

45 mm

Length

210 mm

Type

MI 2093

Transmitter dimensions

150 x 80 x 50 mm

Power supply (details)

Transmitter: 4 AA batteries (AA), receiver: 9V pack

Documents & Downloads

Datasheet

Datasheet 123590 Metrel MI 2093 Cable locator

User & Safety Instructions

User & Safety Instructions 123590 Metrel MI 2093 Cable locator

Conformity certificate

Conformity certificate 123590 Metrel MI 2093 Cable locator

Description

Universal test set for searching for hidden cables and wires under the plaster in walls, floors and ground or for locating a wire in a cable strand. Easy localisation of fuses, sockets, short-circuits or interruptions. The Line Tracer supports you in solving the problems in electrical systems, telecommunication and computer networks. The set comprises of a transmission unit (T10K) and a receiver unit (R10K). The signal fed can be followed with the receiver.

Features

  • Reversible capacitive or inductive sensor for following electrical or magnetic fields

Scope of delivery

  • Transmitter T10K
  • Receiver R10K
  • 2 test leads á 1.5m
  • Test lead with measuring resistance á 1.5m
  • Selective feeler tip
  • 2 test probes
  • 2 alligator clips
  • Pouch
  • Batteries
  • User manual.

Hints

Supplied with German license.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,057.98*

What kind of Cable Diagnostics & Locators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)