• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrix DOX2100B Digital Calibrated to (ISO standards) 100 MHz 2-channel 500 MSa/s 2 MP 8 Bit Digital storage (DSO) 1 pc(

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital table oscilloscope DOX2100B with 2 channels from Chauvin Arnoux

  • 100 MHz
  • No. of analogue inputs 2

Technical specifications

  • Data transfer to PC: USB device and RJ45 ETHERNET
  • MATHS functions: Real-time calculated curves CH1 and CH2 (addition, subtraction, multiplication, division)
  • FFT analyzer
Product type

Digital

Bandwidth

100 MHz

Channel sample rate

500 MSa/s

Resolution

8 Bit

Screen size

17,78 cm

Oscilloscope features

Digital storage (DSO)

No. of analogue inputs

2

ISO standards

Reading category

CAT II 300 V

Dim

(L x W x H) 157 x 323 x 135 mm

Weight

2385 g

No. of digital inputs (max.)

2

Display

800x480 p

Width

323 mm

Height

135 mm

Length

157 mm

Interfaces

USB

Channel memory depth

2 MP

Type

DOX2100B

Documents & Downloads

Datasheet

Datasheet 2387898 Metrix DOX2100B Digital Calibrated to (ISO standards) 100 MHz 2-channel 500 MSa/s 2 MP 8 Bit Digital storage (DSO) 1 pc(

User & Safety Instructions

User & Safety Instructions 2387898 Metrix DOX2100B Digital Calibrated to (ISO standards) 100 MHz 2-channel 500 MSa/s 2 MP 8 Bit Digital storage (DSO) 1 pc(

Description

The DOX2100B is a very easy to use 2-channel oscilloscope in a space-saving casing with low depth, which was developed especially for laboratory workplaces. All signals can be displayed and analyzed with the DOX2100B table oscilloscope.

This text is machine translated.

Features

  • Built-in 9-inch folding handle for easy transport
  • Universal rotary switch
  • Traditional front panel controls: Knobs and backlit keys (CH1, CH2; MATHS and REF+MENU)
  • Very Heller, large 7" TFT color screen
  • Data transfer via the USB port
  • housing.
  • Feet give stability
  • 2 channels + 1 channel for external triggering and 1 signal for probe calibration

Scope of delivery

  • Euro power cable
  • Probes with switchable divider ratio
  • USB cable type A and B
  • CD ROM with PC software and user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.