
Highlights & Details
MX 1 analogue multimeter with carrying case
- CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
10 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
10 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
20 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
2 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
10 Ω to 2 MΩ
- Basic accuracy
2 %
- Measurement type (details)
Average
- Height
40 mm
- Width
98 mm
- Length
150 mm
- Weight
420 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC
DC
- Current reading
AC
- Type
MX0001-M-ISO
- Display
Analogue
- Dim
(L x W x H) 150 x 98 x 40 mm
- Features
Splashproof (IP54)
Water-jet proof (IP65)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3049171 Metrix Handheld multimeter Calibrated to (ISO standards) Analogue Splashproof (IP54), Water-jet proof (IP65) CAT III 600
Warranty Terms
Warranty Terms 3049171 Metrix Handheld multimeter Calibrated to (ISO standards) Analogue Splashproof (IP54), Water-jet proof (IP65) CAT III 600
Description
This text is machine translated.
Scope of delivery
- 1 set of test leads red/black
- 2 batteries 1.5 V AA
- 1 operating instructions
- 1 transport bag.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







