
Highlights & Details
Clamp-on ammeter MX 350
- True-RMS measurement (TRMS)
- 6000 digit display
- Wrap diameter 26 mm
- All basic measurement functions: AC and DC voltage, AC current, resistance, continuity test
Technical specifications
- Voltage reading range DC (min.)
0.03 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.05 V
- V AC reading range (max.)
600 V
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.05 A
- Amperage reading range AC (max.)
400 A
- Measurement type (details)
True RMS
- Height
75 mm
- Width
199 mm
- Length
36 mm
- Weight
243 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC
DC
DC/TRMS
- Current reading
AC
- Type
MX 350
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 36 x 199 x 75 mm
- Features
Continuity tester
Conforms wth DAkkS standards
- Opening range of current clamps
26 mm
Documents & Downloads
Datasheet
Datasheet 2468854 Metrix MX 350 Clamp meter Calibrated to (DAkkS standards) Digital Continuity tester, Conforms wth DAkkS standards CAT II
User & Safety Instructions
User & Safety Instructions 2468854 Metrix MX 350 Clamp meter Calibrated to (DAkkS standards) Digital Continuity tester, Conforms wth DAkkS standards CAT II
Description
The compact and ergonomic model MX 350 is especially designed for applications in smaller electrical installations with currents up to 400 A (homes, small craft or commercial enterprises).
This text is machine translated.
Scope of delivery
- 2 BATTERIES 1.5 V LR06/AA
- 1 user manual in 5 languages
- 1 carrying case
- 1 set of test leads with test tips
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











