
Highlights & Details
For your laboratory applications - simple and efficient
- Easy current measurements with a single A input socket up to 10 A.
- AC+DC-TRMS measurements with a bandwidth of 100 kHz and a display up to 6,000 digits
- Stable measured values through VLowZ-measuring range, which suppresses phantom voltages
- Stable measurements on speed controllers with a PWM filter 300 Hz
- Monitoring and recording OF THE MIN, MAX, peak values with date/time
- Double insulation according to IEC 61010, 1000 V cat III, optimized safety
Technical specifications
- Voltage reading range DC (min.)
60 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
60 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
6000 µA
- A DC reading range (max.)
20 A
- A AC reading range (min.)
6000 µA
- Amperage reading range AC (max.)
20 A
- Reading range - resistance
600 Ω to 60 MΩ
- Reading range - capacity
6 nF to 60 MF mF
- Frequency reading range
60 Hz to 60 kHz
- Temperature
-200 °C to +1200 °C
- Height
295 mm
- Width
295 mm
- Length
95 mm
- Weight
100 g
ISO standards
- Reading category
CAT III 1000 V
- Voltage metering
AC
AC/DC
DC
DC/TRMS
- Current reading
AC
AC/DC
DC
DC/TRMS
- Type
MX 5006
- Display
Digital
Analogue
- Display (counts)
6000
- Dim
(L x W x H) 95 x 295 x 295 mm
Documents & Downloads
Datasheet
Datasheet 2387220 Metrix MX 5006 Bench multimeter Calibrated to (ISO standards) Digital, Analogue CAT III 1000 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 2387220 Metrix MX 5006 Bench multimeter Calibrated to (ISO standards) Digital, Analogue CAT III 1000 V Display (counts): 6000
Description
This text is machine translated.
Scope of delivery
- 1 mains connection cable
- 1 set of test leads 1.5 m straight/straight (red + black)
- 1 set of test probes (red + black)
- 1 user manual on CD
- 1 quick guide on paper
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








