• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrix MX 9030-Z Differential probe Calibrated to (ISO standards) Scoop-proof 30 MHz 20:1, 200:1 600 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 679.00 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Differential probe 9030 MX-Z

  • 20:1, 200:1
  • Bandwidth 30 MHz

Technical specifications

Product type

Differential probe

Bandwidth

30 MHz

Divider voltage ratio

20:1

200:1

Slew rate

11.7 ns

Nominal voltage

600 V

Input capacity

6 pF

Input resistance

2 M Ω

Type

Differential

ISO standards

Cable length

1.10 m

Reading category

CAT IV 600 V

Width

162 mm

Height

163 mm

Plug features

Scoop-proof

Documents & Downloads

Datasheet

Datasheet 1238793 Metrix MX 9030-Z Differential probe Calibrated to (ISO standards) Scoop-proof 30 MHz 20:1, 200:1 600 V

User & Safety Instructions

User & Safety Instructions 1238793 Metrix MX 9030-Z Differential probe Calibrated to (ISO standards) Scoop-proof 30 MHz 20:1, 200:1 600 V

Information

Information 1238793 Metrix MX 9030-Z Differential probe Calibrated to (ISO standards) Scoop-proof 30 MHz 20:1, 200:1 600 V

Information 1238793 Metrix MX 9030-Z Differential probe Calibrated to (ISO standards) Scoop-proof 30 MHz 20:1, 200:1 600 V

Description

The active differential probe leads extend each oscilloscope up to a differential input for safely measuring signals on a floating potential With the switch for the divider ratio.

This text is machine translated.

Scope of delivery

  • 9 V block battery
  • 1 set of safety test leads
  • 2 safety alligator clips
  • Operating instructions.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.