• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metylan Vlies Wallpaper paste MKV12 500 g

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metylan Fleece Fabricated paste concentrate

  • Symbol image for Metylan Vlies Wallpaper paste MKV12 500 g

Technical specifications

Product type

Wallpaper paste

Content

500 g

Documents & Downloads

Datasheet

Datasheet 2233951 Metylan Vlies Wallpaper paste MKV12 500 g

Security datasheet

Security datasheet 2233951 Metylan Vlies Wallpaper paste MKV12 500 g

Signal word

GHS / P Statements

  • P 102: Keep away from children

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Powerful bonding of fleece stacks with smooth back of fleece.

This text is machine translated.

Features

  • Easy to portionalize
  • Optimized for wall-adhesive technology
  • Ready to use after 2 minutes
  • Glue-free
  • High adhesion.