
Highlights & Details
Fully shielded RJ45 patch cable CAT.6A AWG 26/7. Ideal for the integration or connection of network components and the secure transmission of...
- Fully shielded RJ45 patch cable CAT.6A
- Connection of network components
- For high bandwidth networks up to 10 GBit
- Two shielded RJ45 connectors, wiring 1-1
- Labs-free and halogen-free
Technical specifications
- Product group: Twisted pair cable
- Product type: S/FTP (PiMF) patch cable
- Colour, black
- Length: 50 m
- Shielding type S/FTP (PiMF)
- Transmission quality Cat6A/Class EA
- Number of wires 8
- Wire cross-section (AWG) AWG 26
- Power over Ethernet (PoE): Yes
- Copper core.
- Crossed: No.
- Allocation 1:1
- Lever protection: Yes
- Kink protection sleeve: Splashed
- Cable LSOH: Yes
- Page 1 Type of connector: RJ-45
- Page 1 Type of connection: Male (plug)
- Page 2 Type of connector: RJ-45
- Page 2 Type of connection: Male (plug)
- Min. Operating temperature -20 °C
- Max. operating temperature: 60 °C
- Weight: 1979 g.
- Packaging height 80 mm
- Package width 230 mm
- Packaging depth 260 mm
- Package weight: 2.13 kg
- Gross weight: 2.13
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
50.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
Copper
- Halogen-free
Yes
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3798348 Metz Connect 130845E000-E RJ45 Patch cable CAT 6A S/FTP 50.00 m Black double shielding, Halogen-free, Flame-retardant 1
User & Safety Instructions
User & Safety Instructions 3798348 Metz Connect 130845E000-E RJ45 Patch cable CAT 6A S/FTP 50.00 m Black double shielding, Halogen-free, Flame-retardant 1
Description
Fully shielded RJ45 patch cable CAT.6A AWG 26/7. Ideal for the integration or connection of network components and the secure transmission of voice, data, audio/video and/or PoE signals in bandwidth-intensive networks up to 10 GBit. Particularly suitable for unshielded and shielded Class EA systems. Two shielded RJ45 connector protective element 1 - 1 Labs-free and halogen-free Suitable for 10 GBit Ethernet (IEEE 802.3an), Remote Power (PoE, PoE plus and PoE) and HDBaseT. Strain relief sleeve injected with integrated stop lever protection. Same width for bend relief and RJ45 plug
This text is machine translated.
Scope of delivery
- Metz Connect patch cable CAT.6A AWG 26
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)