
Highlights & Details
Metz Connect 130845G000-E Network cable black 70 m Cat6a S/FTP (S-STP)
- 70 m
- RJ-45 straight plug
- RJ-45 straight plug
- Cat6a S/FTP (S-STP)
- 10000 Mbit/s
- Power over Ethernet (PoE)
- Black
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Data transfer rate 10000 Mbit/s.
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
70.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
Copper
- Halogen-free
Yes
- UKCA
yes
- Operating temperature (T-T)
-20 - 60 °C
- Quantity per pack
1 Stück(e)
- Connector shielding
yes
- Power over Ethernet (PoE)
yes
- Connector 1 dimensions (WxDxH)
11,7 x 50,52 x 14,97 mm
- Connector 2 dimensions (WxDxH)
11,7 x 50,52 x 14,97 mm
- Storage temperature (T-T)
-20 - 60 °C
Documents & Downloads
Datasheet
Datasheet 3798350 Metz Connect 130845G000-E RJ45 Patch cable CAT 6A S/FTP 70.00 m Black double shielding, Halogen-free, Flame-retardant 1
User & Safety Instructions
User & Safety Instructions 3798350 Metz Connect 130845G000-E RJ45 Patch cable CAT 6A S/FTP 70.00 m Black double shielding, Halogen-free, Flame-retardant 1
Description
Fully shielded RJ45 patch cable CAT.6A AWG 26/7. Ideal for the integration or connection of network components and the secure transmission of voice, data, audio/video and/or PoE signals in bandwidth-intensive networks up to 10 GBit. Particularly suitable for unshielded and shielded Class EA systems. Two shielded RJ45 connector protective element 1 - 1 Labs-free and halogen-free Suitable for 10 GBit Ethernet (IEEE 802.3an), Remote Power (PoE, PoE plus and PoE) and HDBaseT. Strain relief sleeve injected with integrated stop lever protection. Same width for bend relief and RJ45 plug
This text is machine translated.
Features
- GHMT PVP certified, fully shielded RJ45 patch cable CAT.6A AWG 26/7
- Ideal for the integration or connection of network components and the secure transmission of voice, data, audio/video and/or PoE signals in bandwidth-intensive networks up to 10 GBit
- Particularly suitable for unshielded and shielded Class EA systems
- Two shielded RJ45 connector protective element 1 - 1
- Labs-free and halogen-free
- Suitable for 10 GBit Ethernet (IEEE 802.3an), Remote Power (PoE, PoE plus and PoE) and HDBaseT
- Strain relief sleeve injected with integrated stop lever protection
- Same width for kink protection bushing and RJ45 plug
- Variants, color: Black, white, gray, red, blue, yellow, green, orange-black, violet-black, purple-black
- Variants, packaging unit: 1 in polybags (130845xxyy-E) or 10 in polybags (130845xxyy-Z)
- All available variants can be created via the configurator
Scope of delivery
- Metz Connect patch cable CAT.6A AWG 26
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)