
Highlights & Details
Metz Connect 13084F2000-E Network cable black 2 m Cat5e S/UTP (STP)
- 2 m
- RJ-45 plug
- RJ-45 plug
- Cat5e S/UTP (STP)
- 10000 Mbit/s
- Black
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Data transfer rate 10000 Mbit/s.
- Product type
Patch cable
CAT 5e
S/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 8p8c plug
- No. of B connections
1 x
- Type B
RJ45 8p8c plug
- Cable length
2.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
Suitable for drag chains
PUR coating
UV-resistant
- Cable use
Networks
- Version
Cable
- Halogen-free
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3798477 Metz Connect 13084F2000-E RJ45 Patch cable CAT 5e S/UTP 2.00 m Black Suitable for drag chains, PUR coating, UV-resistant
User & Safety Instructions
User & Safety Instructions 3798477 Metz Connect 13084F2000-E RJ45 Patch cable CAT 5e S/UTP 2.00 m Black Suitable for drag chains, PUR coating, UV-resistant
Description
Shielded CAT.5e, Class EA RJ45 patch cable for industrial and outdoor applications Compliance with class EA Channel-Link to ISO/IEC 11801-1, DIN EN 50173-1. Tested: Channel link up to 500 MHz. Suitable for 10 GBit/s Ethernet (IEEE 802.3an) up to 40m. Particularly suitable for unshielded and shielded Class EA systems. Robust and abrasion-resistant cable for industrial applications, such as mechanical engineering and plant construction. Also suitable for laying in the open. Compliance with VDE-AR-N 4100:2019-04 (6KV surge voltage test in accordance with DIN EN 60664-1) when laying in the counter space and electrical distributor. Cable type S/UTP 4x2xAWG24/7. Cable sheath LSHF (FRNC) PUR; black The cable is designed for repeated moving applications (drag chain). Tested with a bending radius of 100mm and an acceleration of 4m/s² 3 MIO cycles were reached at room temperature. Two shielded RJ45 connector protective element 1 - 1 UV; Oil resistant. Remote Power (PoE, PoE plus and PoE). For IoT; M2M, IoT; HDBaseT; Industrial 4.0; Multimedia; Suitable broadband video. Strain relief sleeve injected. Longer durability than standard patch cables Very short kink protection sleeve
This text is machine translated.
Features
- Metz Connect Flex 500 patch cable - 2 m - black
- Type : Patch-cable - CAT 5e - IEEE 802.3u/IEEE 802.3ab/IEEE 802.3an/IEEE 802.3af/IEEE 802.3at
- Technology: S/UTP
- Wiring diagram: T568B
- Shielding material : Copper braid
- Wire per cable : 8 wires
- Performance characteristics : Halogen-free, molded, outdoors, without hooks, stranded, 6 kV pulse voltage, oil-resistant, abrasion-proof, flame-resistant, UV-resistant, screened connectors, PoE+ ready, exposed copper line, PoE enabled, PoE ready, short cable lug, 100N tensile strength, bending radius 100 mm
- Length : 2 meters
- Diameter 8 mm
- Connection : RJ-45 male
- Connector (second end): RJ-45 male
- Colour: black
Scope of delivery
- Metz Connect Patch cable 6kV Flex500 Outdoor
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)