
Highlights & Details
Metz Connect 13084U5088-E Network cable white 5 m Cat6 S/FTP (S-STP)
- 5 m
- RJ-45 straight plug
- RJ-45 straight plug
- Cat6 S/FTP (S-STP)
- White
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Product type
Patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
5.00 m
- Factory colour
White
- Connector version
straight
- Cable features
double shielding
Halogen-free
Flame-retardant
- Cable use
Networks
- Version
Cable
Copper
- Halogen-free
Yes
- Cable type
S/FTP
- UKCA
not relevant
- Bend radius (min)
1 cm
Documents & Downloads
Datasheet
Datasheet 3798340 Metz Connect 13084U5088-E RJ45 Patch cable CAT 6 S/FTP 5.00 m White double shielding, Halogen-free, Flame-retardant 1 pc
User & Safety Instructions
User & Safety Instructions 3798340 Metz Connect 13084U5088-E RJ45 Patch cable CAT 6 S/FTP 5.00 m White double shielding, Halogen-free, Flame-retardant 1 pc
Description
Double shielded halogen-free twisted-pair patch cable of category 6 with shielded RJ45 plugs on both sides.The optimum network cable when space is insufficient, especially suitable for unshielded and shielded Class EA systems. Fully shielded CAT.6 AWG 26/7 patch cable. Two shielded RJ45 connector protective element 1 - 1 Cable type S/FTP 4x2xAWG 26/7 PIMF. Cable sheath LSHF (LSOH), halogen-free. Very short kink protection sleeve. Especially suitable for VoIP terminals and narrow IP-camera casing. Bending radius of up to 10 mm possible. Significantly longer durability as standard patch cable. Up to 8500 movement cycles under load without any problems
This text is machine translated.
Scope of delivery
- Metz Connect patch cable CAT.6 (class E) S/FTP, Ultraflex500 VoIP
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)