• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 130863-01-E 130863-01-E Distributor box flexible: - fixed: 0.128-0.325 mm² Number of pins: 8 Content: 1 pc(

1/3
Packaging type
Box
Product type
Distributor box
Cross section (inflexible) (min.)
0.128 mm²
Cross section (inflexible) (max.)
0.325 mm²
Number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Cable connector for data cables

  • IP67
  • This text is machine translated.

Technical specifications

Packaging type

Box

Product type

Distributor box

Cross section (inflexible) (min.)

0.128 mm²

Cross section (inflexible) (max.)

0.325 mm²

Number of pins

8

Factory colour

Silver

Content

1 pc(s)

Dim

(L x W x H) 112 x 37 x 20 mm

Manufacturer part #

130863-01-E

26 - 22

Connection

Punch down

Width

37 mm

Length

112 mm

Connector clip features

Strain relief

Height

20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 580736 Metz Connect 130863-01-E 130863-01-E Distributor box flexible: - fixed: 0.128-0.325 mm² Number of pins: 8 Content: 1 pc(

User & Safety Instructions

User & Safety Instructions 580736 Metz Connect 130863-01-E 130863-01-E Distributor box flexible: - fixed: 0.128-0.325 mm² Number of pins: 8 Content: 1 pc(

Information

Information 580736 Metz Connect 130863-01-E 130863-01-E Distributor box flexible: - fixed: 0.128-0.325 mm² Number of pins: 8 Content: 1 pc(

Description

The practical plug & play solution for connection or extension of Cat 5, Cat 6 and CAT 7 data cables. By two cable inlets on each side, it is possible to introduce the cable from two sides or from one side. Through the 8 clamping points, a 8-wire cable to 2 four-core cables can be split. The stable, fully-shielded metal housing with the screwless snap lock technology rough building climate". The proven BTR-technology with two separate cable clamps for strain-relief and 360º shield connection is also in the cable connector application. Awarded by two drill holes, the cable connector suitable for wall or floor-mounting.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)