• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 130910-I RJ45 module E-DAT CAT 6A 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3746 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BTR E-DAT Module CAT 6

  • For 10 GBit Ethernet (IEEE 802.3an)
  • Easy and quick mounting
  • GHMT PVP certified.
  • Award image for Metz Connect 130910-I RJ45 module E-DAT CAT 6A 1 pc(s)

Technical specifications

Compatible with

E-DAT

Product type

RJ45 module

CAT 6A

Mating direction

180°

Tool-free installation

Yes

Factory colour

Aluminium (metallic)

Suitable for

BTR E-Dat

Weight

0.029

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 973713 Metz Connect 130910-I RJ45 module E-DAT CAT 6A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 973713 Metz Connect 130910-I RJ45 module E-DAT CAT 6A 1 pc(s)

Description

The multipurpose module from BTR is used in all current BTR network products. No special tools are required for installation, thanks to the BTR IDC insulation displacement terminal.

Features

  • Cord grip with cable binder at the module
  • Identification of wire colours according to TIA/EIA 568A
  • Module casing made of zinc die-cast and refined
  • Class EA to 500 MHz according to ISO/IEC 11801:2008 Ed.2.1

What kind of Keystone & E-DAT Modules are you looking for?

More interesting products

(*All information is plus legal VAT)