Modular connection unit Cat. 6A, RJ45; Cat. 6A Component testing according to ISO/IEC 11801 Ed.2.2:2011-06, DIN EN 50173-1:2011-09, TIA/EIA-568-C.2 (2009-08) and IEC 60603-7-51 Ed.1 (12/2008), GHMT certified; compliance with class EA according to ISO/IEC 11801 Ed.2.2:2011-06, DIN EN 60603-1:500 MHz; Link tested; link: Suitable for 10GBit Ethernet (IEEE 802.3an), remote power (PoE, PoE plus and UPoE) and HDBaseT; easy to mount connection of the 2 to 4-pair data cable AWG 26/1 - 22/1 and stranded conductor with 7-wire Cu-AWG stranded conductor 26/7 - 22/7 at BTR 8fach IDC-terminals; identification of wire assignment T568A or T568B; Easy and quick insertion of the pairs of wires into the E-DAT module charging piece; module casing made of die-cast zinc, refined; mounting without special tool; strain relief with cable tie on the module; attachment possibility for dust-protection flap; installation design: Module; cable feed 180°; delivery in a 12er packaging, not available separately
This text is machine translated.
Description
Modular connection unit Cat. 6A, RJ45; Cat. 6A Component testing according to ISO/IEC 11801 Ed.2.2:2011-06, DIN EN 50173-1:2011-09, TIA/EIA-568-C.2 (2009-08) and IEC 60603-7-51 Ed.1 (12/2008), GHMT certified; compliance with class EA according to ISO/IEC 11801 Ed.2.2:2011-06, DIN EN 60603-1:500 MHz; Link tested; link: Suitable for 10GBit Ethernet (IEEE 802.3an), remote power (PoE, PoE plus and UPoE) and HDBaseT; easy to mount connection of the 2 to 4-pair data cable AWG 26/1 - 22/1 and stranded conductor with 7-wire Cu-AWG stranded conductor 26/7 - 22/7 at BTR 8fach IDC-terminals; identification of wire assignment T568A or T568B; Easy and quick insertion of the pairs of wires into the E-DAT module charging piece; module casing made of die-cast zinc, refined; mounting without special tool; strain relief with cable tie on the module; attachment possibility for dust-protection flap; installation design: Module; cable feed 180°; delivery in a 12er packaging, not available separately
This text is machine translated.
What kind of Keystone & E-DAT Modules are you looking for?