
Highlights & Details
Metz Connect 141N113K13K50 Network cable yellow 10 m Cat6 S/FTP (S-STP)
- 10 m
- RJ-45 plug
- RJ-45 plug
- Cat6 S/FTP (S-STP)
- Yellow
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Product type
Patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 8p8c plug
- No. of B connections
1 x
- Type B
RJ45 8p8c plug
- Cable length
10.00 m
- Factory colour
Yellow
- Connector version
straight
- Cable features
IP65
PUR coating
- Cable use
Networks
- Version
Cable
- Halogen-free
No
- UKCA
yes
- Operating temperature (T-T)
-20 - 60 °C
- Connector shielding
yes
Documents & Downloads
Datasheet
Datasheet 3798470 Metz Connect 141N113K13KA0 RJ45 Patch cable CAT 6 S/FTP 10.00 m Yellow IP65, PUR coating 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3798470 Metz Connect 141N113K13KA0 RJ45 Patch cable CAT 6 S/FTP 10.00 m Yellow IP65, PUR coating 1 pc(s)
Description
E-DAT industry patch cable IP67 - IP67 Fully shielded CAT.6 AWG 26/7 S/FTP with PUR sleeve. Wiring 1 - 1. Compliance with Class E to ISO/IEC 11801, DIN EN 50173-1. Cable color yellow, connector color gray
This text is machine translated.
Features
- Fully shielded CAT.6 AWG 26/7 S/FTP patch cable with PUR sheath
- Wiring 1 - 1
- Class E according to ISO/IEC 11801, DIN EN 50173-1
- Cable color yellow, connector color gray
- Cable colors may differ
- For IP67 variant: 1, 15, 5, 10, 2 and 20 m available
- The following lengths are available for IP67-RJ45 versions: 1, 2, 3, 5, 10, 15 and 20 m.
- The following lengths are available for RJ45 - RJ45 versions: 1, 2, 3, 5 and 7 m.
- Additional lengths available
Scope of delivery
- Metz Connect E-DAT Industry Patch cable V6
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)