
Highlights & Details
M12 Industrial Ethernet cable, X-coded, M12 straight plug - RJ45 straight plug, PUR...
- Shielded PUR-Cable
- For industrial-grade data transfer
- Automation and fieldbus technology
- Fulfils the requirements according to Cat7
- UL-Style 20963, sea-water resistant, recyclable
Technical specifications
- Product group: Network components
- Product type: Industrial Networking
- Colour, black
- Length: 5 m
- Shielding type SF/FTP
- Transmission quality Cat6A/Class EA
- Page 1 Type of connector: M12-X
- Page 1 Type of connection: Male (plug)
- Page 2 Type of connector: RJ-45 (8P8C)
- Page 2 Type of connection: Male (plug)
- Oil resistant: Yes
- Halogen-free: Yes
- Min. Operating temperature 0 °C
- Max. operating temperature: 50 °C
- Weight: 272 g
- Packaging height 30 mm
- Package width 230 mm
- Packaging depth 250 mm
- Package weight: 0,272 kg
- Gross weight: 0.272
- Product type
Patch cable
CAT 6A
SF/FTP
- Connection type
M12
- No. of A connectors
1 x
- Type A
M12 plug
- No. of B connections
1 x
- Type B
RJ45 8p4c plug
- Cable length
5.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
Oil-resistant
PUR coating
UV-resistant
- Cable use
Networks
- Version
Cable
- LAN transfer rate
10000 MBit/s
- Halogen-free
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3798448 Metz Connect 142M5X15050 M12 Patch cable CAT 6A SF/FTP 5.00 m Black Oil-resistant, PUR coating, UV-resistant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3798448 Metz Connect 142M5X15050 M12 Patch cable CAT 6A SF/FTP 5.00 m Black Oil-resistant, PUR coating, UV-resistant 1 pc(s)
Description
M12 Industrial Ethernet cable, X-coded, M12 straight plug - RJ45 straight plug, PUR shielded PUR cable for safe and industrial data transfer in automation and fieldbus technology. The cable meets the requirements of ULStyle 20963 and meets the requirements of Cat7 (elect. Properties based on EN50288-4-2). The materials and design allow increased mechanical strain (abrasion, bend, vibration, etc.) of the cable. Special features: UL-Style 20963, seawater resistant, recyclable, LABS-free, acid and alkali-resistant, UV-resistant, hydrolysis-resistant, halogen-free, oil-resistant, high flexibility, no corrosive gases, microbe-resistant, no heat conduction.
This text is machine translated.
Scope of delivery
- Metz Connect connection cable M12 ST-RJ45 ST, 4-pin X-coded
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)