
Highlights & Details
- LC duplex plug to LC duplex plug
- Duplex-Cable
- Factory colour: Turquoise
Technical specifications
- Connection 1: LC
- Connection 2: LC
- CABLE TYPE I-V(ZN) H
- Product color: Aqua color
- Product type
FO Cable
- Connection type
Fibreglass
- Type A
LC duplex plug
- Type B
LC duplex plug
- Fibre type
50/125 µ
Multimode OM3
Duplex
- Halogen-free
Yes
- Cable length
15.00 m
- Factory colour
Turquoise
- Content
1 pc(s)
- Connector version
straight
- Cable design
Flat
- Cable features
Halogen-free
FO
- Cable use
FO
- Version
Cable
- UKCA
not relevant
- Operating temperature (T-T)
-10 - 60 °C
- Return loss
35 dB
- Quantity per pack
1 Stück(e)
- Full duplex
yes
- Insertion loss
0.4 dB
- Storage temperature (T-T)
-10 - 60 °C
- Core diameter
50 µm
- Cladding diameter
125 µm
Documents & Downloads
Datasheet
Datasheet 3798018 Metz Connect 151J1JOJOA5E Fibreglass FO Cable 15.00 m Turquoise 50/125 µ Multimode OM3
User & Safety Instructions
User & Safety Instructions 3798018 Metz Connect 151J1JOJOA5E Fibreglass FO Cable 15.00 m Turquoise 50/125 µ Multimode OM3
Description
Features
- Multimode patch cable I-V(ZN)H 50/125 OM3
- Laser-optimized, bend-insensitive multi-mode fiber OM3, G50/125 µm according to IEC 60793-2-10 type A1a.2
- Outside diameter 2.0 x 4.2 mm
- Casing material halogen-free with low smoke development LHF-FR, flame resistant
- Duplex cable as Zipcord (Figure 8) with two full charge conductors and aramide as strain relief
- 100% checked
- Maximum length 20 m.
Scope of delivery
- Metz Connect OpDAT Patch cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



