• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect METZ CONNECT E-DAT C6A LSA++ Dose, 2 Por Metz Connect 130E381002-I socket RJ-45 white 130E381002-I White 1

1/2
Product type
Junction box
Type
METZ CONNECT E-DAT C6A LSA++ Dose, 2 Por
Type A
RJ45 8p8c plug
Type B
RJ45 8p8c plug
Weight
0.169
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metz Connect 130E381002-I socket RJ-45 white

  • RJ45 data connection socket LSA++
  • 10 Gigabit Ethernet applications
  • Power over Ethernet (PoE) up to 90 watt
  • Robust casing made of zinc die-cast
  • 360° shielded and EMC-optimized casing

Technical specifications

Type

METZ CONNECT E-DAT C6A LSA++ Dose, 2 Por

Product type

Junction box

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Weight

0.169

Factory colour

White

Content

1 pc(s)

UKCA

yes

Sockets quantity

2

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3799382 Metz Connect METZ CONNECT E-DAT C6A LSA++ Dose, 2 Por Metz Connect 130E381002-I socket RJ-45 white 130E381002-I White 1

User & Safety Instructions

User & Safety Instructions 3799382 Metz Connect METZ CONNECT E-DAT C6A LSA++ Dose, 2 Por Metz Connect 130E381002-I socket RJ-45 white 130E381002-I White 1

Description


RJ45 connection socket E-DAT CAT.6A LSA++ 2 port UP (flush-mounted) The RJ45 data connection socket from Metz Connect impresses with maximum versatility and technical precision. It supports all common network standards – from classical telephony to powerful 10-Gigabit Ethernet applications. Thanks to Power over Ethernet (PoE) up to 90 watt, additional IP-based devices such as cameras, access points or VoIP-telephones can be supplied with power via the same cable. Made from high-quality die-cast zinc, the box not only offers a particularly high durability, but also optimal EMC protection. The patented and optimized cable routing allows the data socket to be flexibly integrated into almost any installation scenario.

This text is machine translated.

Scope of delivery

  • Metz Connect E-DAT C6A LSA+ socket, 2 port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.