• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect METZ CONNECT E-DAT Industry TS35, field Metz Connect METZ CONNECT E-DAT Industry TS35, field N/A 1401906113

1/2
Product type
Junction box
Connector type
RJ45 sleeve inset
Type
METZ CONNECT E-DAT Industry TS35, field
Connection
RJ45
Type A
RJ45 8p8c plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metz Connect METZ CONNECT E-DAT Industry TS35, field N/A 1401906113KE RJ45 sleeve inset RJ45 field socket insert Grey 1 pc(s)

  • Connection unit for mounting on TH35 rail
  • Built-in with an E-DAT Industry RJ45 field jack insert
  • Plug-in direction vertical, 90° to the mounting rail
  • Class EA compliance
  • Suitable for 10 GBit Ethernet, Remote Power and HDBaseT

Technical specifications

Type

METZ CONNECT E-DAT Industry TS35, field

Product type

Junction box

Connector type

RJ45 sleeve inset

Connection

RJ45

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Weight

43 g

Factory colour

Grey

Content

1 pc(s)

Width

17.5 mm

Height

67.1 mm

Compatible with (details)

10 GBit Ethernet (IEEE 802.3an). Remote Power (PoE) PoE plus. PoE) and HDBaseT

Leading contact (PE)

Yes

Type

PROFINET

Number of pins

8

Type

RJ45 field socket insert

Temperature range

-40 - +70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3799414 Metz Connect METZ CONNECT E-DAT Industry TS35, field Metz Connect METZ CONNECT E-DAT Industry TS35, field N/A 1401906113

User & Safety Instructions

User & Safety Instructions 3799414 Metz Connect METZ CONNECT E-DAT Industry TS35, field Metz Connect METZ CONNECT E-DAT Industry TS35, field N/A 1401906113

Description


E-DAT Industry support rail TS35 + RJ45 field socket insert CAT.6 Class EA, PROFINET connection unit for mounting on carry rail TH35 according to DIN EN 60715 in electrical distributor for domestic and industrial installation. Built-in with an E-DAT Industry RJ45 field jack insert. Plug-in direction vertical, 90° to the mounting rail. Class EA to ISO/IEC 11801, DIN EN 50173-1. Suitable for 10 GBit Ethernet (IEEE 802.3an), Remote Power (PoE, PoE plus, PoE) and HDBaseT. Easy to mount connection of 2 to 4-pair data cable AWG 24/1 - 22/1 and stranded wire with 7-strand Cu-strand AWG 26/7 to BTR 8-fold IDC-terminals. The overall width of 1TE allows the installation of up to 12 devices into a standard electrical distributor. With installation as a device of protection class I, the equipotential bonding takes place directly on the rail via a switchable, integrated equipotential bonding spring, which can be connected to the building equipotential bonding system via the appropriate contact terminals

This text is machine translated.

Features

  • Connection unit for mounting on TH35 DIN EN 60715-2-6 rail in electric distribution for domestic and industrial installation
  • Built-in with an E-DAT Industry RJ45 field jack insert
  • Plug-in direction vertical, 90° to the mounting rail
  • Class EA complies with ISO/IEC 11801, DIN EN 50173-1
  • Suitable for 10 GBit Ethernet (IEEE 802.3an), Remote Power (PoE, PoE plus, PoE) and HDBaseT
  • Easy to mount connection of 2 to 4-pair data cable AWG 24/1 - 22/1 and stranded wire with 7-strand Cu-strand AWG 26/7 to BTR 8-fold IDC-terminals
  • The overall width of 1TE allows the installation of up to 12 devices into a standard electrical distributor
  • With installation as a device of protection class I, the equipotential bonding takes place directly on the rail via a switchable, integrated equipotential bonding spring, which can be connected to the building equipotential bonding system via the appropriate contact terminals
  • Variants: Wiring according to T568A, T568B or PROFINET

Scope of delivery

  • Metz Connect e-DAT industry TS35

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.