• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect OpDAT ADT splice 2xLC-D APC OS2 FO splice box LC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

OpDAT ADT split 2XLC-D APC OS2

  • OpDAT ADT gap
  • 2 X LC-D APC OS2

Technical specifications

Product type

FO splice box

LC

Patch panel design

Equipped

Width

85 mm

Length

100 mm

Cable feed

left

top

right

reverse

bottom

Version

Adapter

Factory colour

White

Cable use

PC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2899174 Metz Connect OpDAT ADT splice 2xLC-D APC OS2 FO splice box LC

User & Safety Instructions

User & Safety Instructions 2899174 Metz Connect OpDAT ADT splice 2xLC-D APC OS2 FO splice box LC

Description

Compact, universal glass fiber connection unit for mounting on flush-mounted or hollow wall sockets, for surface mounting or mounting rail mounting, equipped with couplings with laser shutter and single-mode pigments for connection to FIT cables with single-mode fibers, Pigtails with single-mode fiber OS2, E9/125 µm, IEC 60793-2-50 B.1.3 and B.6_a, non-bending according to ITU-T G.657.A1, compatible with G.652.T Unused breakouts closed with filler plugs, cable entry options: Rear, top, bottom, left or right, With integrated clips for mounting rail in two directions, swiveling removable splice box for up to 8 crimp splice protectors, cover removable without tools, plug-in direction 90°, color of the cover plates pure white RAL 9010, variants: Equipped with SC APC, SC UPC, LC-D APC or LC-D UPC couplings and suitable pigtails, variants also available in grade B.

This text is machine translated.

Features

  • Compact, universal glass fiber connection unit for mounting in flush- or hollow wall sockets
  • For surface or mounting rail mounting
  • Fitted with couplings with laser shutter and single-mode pigtail for splicing at FIT cables with single-mode fibers
  • Pigtails with single-mode fiber OS2, E9/125 µm
  • IEC 60793-2-50 B.1.3 and B.6_a
  • Bend-insensitive according to ITU-T G.657.A1
  • Compatible with ITU-T G.652.D
  • Unoccupied outbursts are sealed with filler plugs
  • Cable input options: Rear, top, bottom, left or right
  • With built-in clips for rail mounting in two directions
  • Swivelling removable splice box for up to 8 crimp splice protectors
  • Lid can be removed without tools
  • Plug-in direction 90°
  • Colour of the cover plates pure white RAL 9010
  • Variants: Equipped with SC APC, SC UPC, LC-D APC or LC-D UPC couplings and matching pigtails
  • Variants also available in grade B.

Scope of delivery

  • OpDAT ADT split 2XLC-D APC OS2