• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect RJ45 Networks Cable [2x - 1x ] 0 mm White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metz Connect UAE - Network Adapter - RJ-45 (W) to RJ-45 (M)

  • Product Type: Accessories Network
  • Type: Network accessories

Technical specifications

  • UAE network adapter - 10 cm - Pearl white
  • Type : Network adapter
  • Length : 10 cm
  • Connection : 2 x RJ-45 - female
  • Connector (second end): RJ-45 male
  • Color : Pearl White
Product type

Networks Cable

Connection type

RJ45

No. of A connectors

2 x

No. of B connections

1 x

Cable length

0 mm

Factory colour

White

Cable use

Networks

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739081 Metz Connect RJ45 Networks Cable [2x - 1x ] 0 mm White

Description

UAE - Network adapter - RJ-45 (W) zu RJ-45 (M) - 10 cm - Pearl White

This text is machine translated.

Features

  • UAE network adapter - 10 cm - Pearl white
  • Type : Network adapter
  • Length : 10 cm
  • Connection : 2 x RJ-45 - female
  • Connector (second end): RJ-45 male
  • Color : Pearl White

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.