1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
0.06
Kabel
Black
Black
1 m
Connection cable
Current
A
Plug
Bag
5
Halogen-free
M12
M12
CAT 6A
5.2 mm
5.2 mm
90 °C
-50 °C
yes
1
5
Datasheet 3798450 Metz Connect sensor/actuator cable, M12-ST A-coded, straight-free end, unshielded, 5-pin, PUR, 1 m
User & Safety Instructions 3798450 Metz Connect sensor/actuator cable, M12-ST A-coded, straight-free end, unshielded, 5-pin, PUR, 1 m
The necessary accessories are required to use the article as described.