• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect Verlegekabel Metz Connect 40G RJ45 field plug Pro blue 130H405032-E Silver (metallic) 1 pc(s)

1/5
Product type
RJ45 plug
Type
Verlegekabel
Type A
RJ45 8p8c plug
Type B
RJ45 8p8c plug
Weight
0.02
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metz Connect 40G RJ45 field plug Pro blue

  • RJ45 plug straight
  • Blue
  • Plastic, zinc
  • Cat8.1
  • 10 pieces(s)

Technical specifications

Type

Verlegekabel

Product type

RJ45 plug

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Weight

0.02

Factory colour

Silver (metallic)

Content

1 pc(s)

Material

Plastic

Zinc

Width

13.8 mm

Height

16.5 mm

Cable length

0 m

Version

Cable

Depth

49.8 mm

IP20

Cable use

RJ45

Connection type

RJ45

UKCA

yes

Operating temperature (T-T)

-40 - 85 °C

Quantity per pack

10 Stück(e)

Dielectric strength

1000 V

Lifetime (cycles)

750

Insertion force

20 N

Withdrawal force

20 N

Contact resistance

20 mΩ

Cable protector

yes

Cable diameter

1.05 cm

Insulation resistance

500 MΩ

Storage temperature (T-T)

-40 - 85 °C

Current

1 A

Documents & Downloads

Datasheet

Datasheet 3799412 Metz Connect Verlegekabel Metz Connect 40G RJ45 field plug Pro blue 130H405032-E Silver (metallic) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3799412 Metz Connect Verlegekabel Metz Connect 40G RJ45 field plug Pro blue 130H405032-E Silver (metallic) 1 pc(s)

Description


40G RJ45 field plug PRO, field-fabricated RJ45 plug CAT.8.1/Class I (up to 2000 MHz), fully shielded and multi-port-capable, cable guide straight (180°) simplest construction - can be connected without special tool. Wire connection stranded conductor AWG 27/7 - 22/7, wire diameter 0.43 - 0.76 mm. Wire connection solid wire AWG 26/1 - 22/1, wire diameter 0.409 - 0.64 mm. Transmission characteristics CAT.8.1 according to ISO/IEC 11801 (up to 2000 MHz). Class I according to ISO/IEC 11801 Ed..3:2017, DIN EN 50173-1:2018. Suitable for 40GBASE-T for 40 Gb Ethernet (IEEE 802.3bq), remote power (PoE, PoE plus, PoE and 4PPPoE) and HDBaseT. Protection class IP20. Suitable for cable sheath diameters from 5.5 to 10.5 mm. 2-part, industrial case made of zinc die cast. Strain relief via snap-in clip directly at the loading piece. Protected locking hook. can be reconnected

This text is machine translated.

Features

  • Field mountable RJ45 plug CAT.8.1/Class I (up to 2000 MHz)
  • fully shielded and multi-port capable
  • Cable routing straight (180°) - simple to assemble - can be connected without special tool
  • Wire connection stranded conductor AWG 27/7 - 22/7, wire diameter 0.43 - 0.76 mm - solid wire connection AWG 26/1 - 22/1, wire diameter 0.4 - 0.64 mm
  • Transmission characteristics CAT.8.1 according to ISO/IEC 11801 Ed..3:2017 (up to 2000 MHz)
  • Class I according to ISO/IEC 11801 Ed..3:2017, DIN EN 50173-1:2018
  • Suitable for 40GBASE-T for 40 Gb Ethernet (IEEE 802.3bq), remote power (PoE, PoE plus, PoE and 4PPPoE) and HDBaseT
  • Protection type IP20
  • Suitable for cable sheath diameters from 5.5 to 10.5 mm - 2-part, industrial-grade casing made of zinc die-cast
  • Strain relief via snap-in clip directly at the loading piece - protected latch hook - can be reconnected

Scope of delivery

  • Metz Connect 40G RJ45 field plug Pro CAT.8.1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.