• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Consumer Electronics Network outlet Surface-mount Unequipped 2 ports Pure white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metz Connect Module Socket APF 2 Port, unloaded, pure white

  • Flat surface-mounted housing with a viewing window for labelling insert
  • For two separate modules in module design (E-DAT module, C 6 A module)
  • For installation in the underfloor between floors
  • Color coding of ports
  • Ideal for implementing consolidation points

Technical specifications

Product type

Network outlet

Mounting type

Surface-mount

Type

Surface-mount

Unequipped

No. of LAN ports

2 x

Features

Modular

Factory colour

Pure white

Cable feed

reverse

Switch type function

Network junction box

Switch type component

Insert

Length

30.50 mm

Width

55 mm

Port

2 ports

Version

Adapter

Type A

RJ45 8p8c plug

Type B

RJ45 8p8c plug

Cable use

Networks

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1693344 Metz Consumer Electronics Network outlet Surface-mount Unequipped 2 ports Pure white

Description

Unbestucktes, flat surface-mounted housing for two separate modules in module design (E-DAT module, C 6 A module). With a viewing window for labelling insert (label inlays supplied) Suitable for installation in underground intermediate floor. With color coding of ports (red/blue). Ideal for implementing consolidation points.

This text is machine translated.

What kind of Nework Sockets (Surface-mount) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.