Stainless steel double wall design with exterior heat resistant layer
Large 400 ml capacity: 125 ml for frothing milk and 400 ml for heating milk
Technical specifications
Capacity
400 ml
Product type
Milk frother
500 W
Factory colour
Stainless steel
Weight
0.85 kg
Width
108 mm
Height
153 mm
Length
185 mm
Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2362833 MF-02 Milk frother Stainless steel 500 W
Description
Holiday feeling for office and home Why wander the distance when the good one is so close? A start into the morning without coffee is hardly imaginable for most of us. The day will be even better with a delicious cappuccino or a seductive latte macchiato, which will awaken the anticipation for the next summer holiday! The 500 W milk frother in high-quality stainless steel design foams 125 ml or heats 400 ml milk and also has a convenient hotplate for coffee. This way, delicious coffee specialities are available all day at the touch of a button. The anti-drip function enables perfect portioning and a non-stick coating on the inside makes it easy to clean this helpful barista.
This text is machine translated.
Features
Easy-clean, non-stick coating on the interior
Anti-drip feature
Scope of delivery
Milk frother x 1
User manual x 1
Description
Holiday feeling for office and home Why wander the distance when the good one is so close? A start into the morning without coffee is hardly imaginable for most of us. The day will be even better with a delicious cappuccino or a seductive latte macchiato, which will awaken the anticipation for the next summer holiday! The 500 W milk frother in high-quality stainless steel design foams 125 ml or heats 400 ml milk and also has a convenient hotplate for coffee. This way, delicious coffee specialities are available all day at the touch of a button. The anti-drip function enables perfect portioning and a non-stick coating on the inside makes it easy to clean this helpful barista.