• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

mgv P140R-1212 DIN-build-in plug power supply P140R-1212 No. of outputs: 1 x 150 W

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

DIN-build-in plug power supply P140R-1212

  • Codable plug connector
  • Symbol image for mgv P140R-1212 DIN-build-in plug power supply P140R-1212 No. of outputs: 1 x 150 W

Technical specifications

Type

P140R-1212

150 W

PFC

Yes

No. of outputs

1 x

Manufacturer's standards (no certificate)

Connection

Connector

Output current 1

12.5 A

150 W

Total dimensions

3HE / 8 TE

Connection

Codable plug connector

Input voltage

85 - 264 V AC

Output voltage 1

12 V DC

Documents & Downloads

Datasheet

Datasheet 512527 mgv P140R-1212 DIN-build-in plug power supply P140R-1212 No. of outputs: 1 x 150 W

Information

Information 512527 mgv P140R-1212 DIN-build-in plug power supply P140R-1212 No. of outputs: 1 x 150 W

Description

MGV develops and produces innovative plug power supplies since three years for alomost every
application area: You can count on quality and innovation when purchasing devices made in Germany. These robust devices can be installed with the optional front panel in 19" systems in accordance with DIN 41494 Part 5. All of the devices fulfil the EN61000-3-2 class A or D standard (with the exception of model P3310) and have a 3-year guarantee. Connection is via a codable plug connector.

Hints

1 RU (rack unit) = 43 mm, 1 PU (part unit) = 5.08 mm.