
Number
Highlights & Details
DIN-Rack built-in switching power supply P60-05101
- /
- Power
Technical specifications
- Type
P60-05101
50 W
- PFC
Yes
- No. of outputs
1 x
Manufacturer's standards (no certificate)
- Connection
Connector
- Output current 1
10.0 A
50 W
- Output rating
50 W
- Total dimensions
3 HE / 6 TE
- Connection
Codable plug connector
- Input voltage
90 - 264 V AC
- Output voltage 1
5 V DC
Documents & Downloads
Datasheet
Datasheet 512532 mgv P60-05101 DIN-Rack built-in switching power supply P60-05101 No. of outputs: 1 x 50 W
Information
Information 512532 mgv P60-05101 DIN-Rack built-in switching power supply P60-05101 No. of outputs: 1 x 50 W
Conformity certificate
Conformity certificate 512532 mgv P60-05101 DIN-Rack built-in switching power supply P60-05101 No. of outputs: 1 x 50 W
Description
application area: You can count on quality and innovation when purchasing devices made in Germany. These robust devices can be installed with the optional front panel in 19" systems in accordance with DIN 41494 Part 5. All of the devices fulfil the EN61000-3-2 class A or D standard (with the exception of model P3310) and have a 3-year guarantee. Connection is via a codable plug connector.





