• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

mgv P140R-0530 DIN-Rack built-in switching power supply P140R-0530 No. of outputs: 1 x 150 W

EAN:
Part number:
Item no:
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN-Rack built-in switching power supply P140R-0530

  • /
  • Power
  • Symbol image for mgv P140R-0530 DIN-Rack built-in switching power supply P140R-0530 No. of outputs: 1 x 150 W

Technical specifications

Type

P140R-0530

PFC

Yes

No. of outputs

1 x

Manufacturer's standards (no certificate)

Output current 1

30 A

150 W

Total dimensions

3HE / 8 TE

Connection

Codable plug connector

Input voltage

85 - 264 V AC

Output voltage 1

5.1 V DC

Documents & Downloads

Datasheet

Datasheet 512526 mgv P140R-0530 DIN-Rack built-in switching power supply P140R-0530 No. of outputs: 1 x 150 W

Information

Information 512526 mgv P140R-0530 DIN-Rack built-in switching power supply P140R-0530 No. of outputs: 1 x 150 W

Description

MGV develops and produces innovative plug power supplies since three years for alomost every
application area: You can count on quality and innovation when purchasing devices made in Germany. These robust devices can be installed with the optional front panel in 19" systems in accordance with DIN 41494 Part 5. All of the devices fulfil the EN61000-3-2 class A or D standard (with the exception of model P3310) and have a 3-year guarantee. Connection is via a codable plug connector.

Hints

1 RU (rack unit) = 43 mm, 1 PU (part unit) = 5.08 mm.