
Highlights & Details
DIN-rack built-in switching power supply P3094-05151PF
- /
- Power
Technical specifications
- Type
P3094-05151PF
104 W
- PFC
Yes
- No. of outputs
3 x
Manufacturer's standards (no certificate)
- Connection
Connector
- Output current 1
14 A
- Output current 2
1.5 A
- Output current 3
1.0 A
104 W
- Output rating
104 W
- Total dimensions
3 HE / 8 TE
- Connection
Codable plug connector
- Input voltage
120 / 230 V AC
- Output voltage 1
+5.1 V DC
- Output voltage 2
+15 V DC
- Output voltage 3
-15 V DC
Documents & Downloads
Datasheet
Datasheet 512551 mgv P3094-05151PF DIN-rack built-in switching power supply P3094-05151PF No. of outputs: 3 x 104 W
Information
Information 512551 mgv P3094-05151PF DIN-rack built-in switching power supply P3094-05151PF No. of outputs: 3 x 104 W
Description
application area: You can count on quality and innovation when purchasing devices made in Germany. These robust devices can be installed with the optional front panel in 19" systems in accordance with DIN 41494 Part 5. All of the devices fulfil the EN61000-3-2 class A or D standard (with the exception of model P3310) and have a 3-year guarantee. Connection is via a codable plug connector.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 563.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















