
Number
Total (€ 214.99 / piece)
€ 214.99
incl. VAT
14-day return policy included
Highlights & Details
DIN-rack built-in switching power supply P60-12051
- /
- Power
Technical specifications
- Type
P60-12051
- PFC
Yes
- No. of outputs
1 x
Manufacturer's standards (no certificate)
- Output current 1
5.0 A
60 W
- Output rating
60 W
- Total dimensions
3 HE / 6 TE
- Connection
Codable plug connector
- Input voltage
90 - 264 V AC
- Output voltage 1
12 V DC
Documents & Downloads
Datasheet
Datasheet 512533 mgv P60-12051 DIN-rack built-in switching power supply P60-12051 No. of outputs: 1 x 60 W
Information
Information 512533 mgv P60-12051 DIN-rack built-in switching power supply P60-12051 No. of outputs: 1 x 60 W
Description
MGV develops and produces innovative plug power supplies since three years for alomost every
application area: You can count on quality and innovation when purchasing devices made in Germany. These robust devices can be installed with the optional front panel in 19" systems in accordance with DIN 41494 Part 5. All of the devices fulfil the EN61000-3-2 class A or D standard (with the exception of model P3310) and have a 3-year guarantee. Connection is via a codable plug connector.
application area: You can count on quality and innovation when purchasing devices made in Germany. These robust devices can be installed with the optional front panel in 19" systems in accordance with DIN 41494 Part 5. All of the devices fulfil the EN61000-3-2 class A or D standard (with the exception of model P3310) and have a 3-year guarantee. Connection is via a codable plug connector.
Hints
1 RU (rack unit) = 43 mm, 1 PU (part unit) = 5.08 mm.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 243.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















