• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MH10576 D-SUB receptacles 180 ° Number of pins: 15 Cut & Clip 1 pc(s)

Product type
D-SUB receptacles
Connector type
Socket, straight
Number of pins
15
Connection
Cut & Clip
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

68 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 15

Our service for you

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, straight

Number of pins

15

Connection

Cut & Clip

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

MH10576

Contact material

Copper alloy

RoHS-compliant

Yes

Features

+ clearance hole

Temperature range

-55 °C to 125 °C

Type

MH10576

Documents & Downloads

Datasheet

Datasheet 2902786 MH Connectors MH10576 D-SUB receptacles 180 ° Number of pins: 15 Cut & Clip 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2902786 MH Connectors MH10576 D-SUB receptacles 180 ° Number of pins: 15 Cut & Clip 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)