• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHD45ZK-9-RA-K 6560-0106-11 D-SUB housing Number of pins: 9 Metal 45 ° Silver 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
9
Case material
Metal
Cable outlets
1
Connection angle
45 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

630 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MH Connectors MHD45ZK-9-RA-K 6560-0106-11 D-SUB housing Number of pins: 9 Metal 45 ° Silver 1 pc(s)

  • Number of pins: 9
  • Metal

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Metal

Cable outlets

1

Factory colour

Silver

Connection angle

45°

Content

1 pc(s)

Manufacturer part #

6560-0106-11

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief gland

Temperature range

-40 - +120 °C

Type

MHD45ZK-9-RA-K

Material (details)

Zinc, nickel alloy

Pins

9

Cable diameter (details)

13 mm

Documents & Downloads

Datasheet

Datasheet 748386 MH Connectors MHD45ZK-9-RA-K 6560-0106-11 D-SUB housing Number of pins: 9 Metal 45 ° Silver 1 pc(s)

Datasheet 748386 MH Connectors MHD45ZK-9-RA-K 6560-0106-11 D-SUB housing Number of pins: 9 Metal 45 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 748386 MH Connectors MHD45ZK-9-RA-K 6560-0106-11 D-SUB housing Number of pins: 9 Metal 45 ° Silver 1 pc(s)

Information

Information 748386 MH Connectors MHD45ZK-9-RA-K 6560-0106-11 D-SUB housing Number of pins: 9 Metal 45 ° Silver 1 pc(s)

Description

Incl. knurled screws UNC 4-40

More interesting products

(*All information is plus legal VAT)