• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHDM25-HD44FS-K D-SUB pin strip set 180 ° Number of pins: 25 Solder bucket 1 pc(s)

Product type
D-SUB pin strip set
Connector type
Plug, straight
Number of pins
25
Connection
Solder bucket
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB pin strip set MHDM25-HD44FS-K

  • D-SUB pin strip set
  • No. of rows: 3
  • Number of pins: 25

Technical specifications

  • Housing material: Nickel-plated die-cast zinc
Product type

D-SUB pin strip set

Connector type

Plug, straight

Number of pins

25

Connection

Solder bucket

Connection angle

180°

No. of rows

3

Content

1 pc(s)

Manufacturer part #

MHDM25-HD44FS-K

Factory colour

Silver

RoHS-compliant

Yes

Features

1x cable entry (straight)

+ long screws

Type

MHDM25-HD44FS-K

Documents & Downloads

Datasheet

Datasheet 3431070 MH Connectors MHDM25-HD44FS-K D-SUB pin strip set 180 ° Number of pins: 25 Solder bucket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3431070 MH Connectors MHDM25-HD44FS-K D-SUB pin strip set 180 ° Number of pins: 25 Solder bucket 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)