• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHDPPK9-LG-K 6353-0101-01 D-SUB housing Number of pins: 9 Plastic 180 ° Light grey 1 pc(s)

Product type
D-SUB housing
Number of pins
9
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1043 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB plastic hood

  • Number of pins: 9
  • Plastic

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Plastic

Cable outlets

1

Factory colour

Light grey

Connection angle

180°

Content

1 pc(s)

Shielded

No

Manufacturer part #

6353-0101-01

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief clip

Temperature range

-55 - +110 °C

Type

MHDPPK9-LG-K

Material (details)

UL-listed polymide

Cable diameter (details)

11.5 mm

Documents & Downloads

Datasheet

Datasheet 1210428 MH Connectors MHDPPK9-LG-K 6353-0101-01 D-SUB housing Number of pins: 9 Plastic 180 ° Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1210428 MH Connectors MHDPPK9-LG-K 6353-0101-01 D-SUB housing Number of pins: 9 Plastic 180 ° Light grey 1 pc(s)

Information

Information 1210428 MH Connectors MHDPPK9-LG-K 6353-0101-01 D-SUB housing Number of pins: 9 Plastic 180 ° Light grey 1 pc(s)

Description

Knurled screws UNC 4-40

More interesting products

(*All information is plus legal VAT)