• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHHDS26-M-N-B-S D-SUB connector 180 ° Number of pins: 26 Print 1 pc(s)

Product type
D-SUB connector
Connector type
Plug, straight
Number of pins
26
Connection
Print
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB CONNECTOR MHHDS26-M-N-B-S

  • D-SUB connector
  • No. of rows: 3
  • Number of pins: 26

Technical specifications

Product type

D-SUB connector

Connector type

Plug, straight

Number of pins

26

Connection

Print

Connection angle

180°

No. of rows

3

Content

1 pc(s)

Manufacturer part #

MHHDS26-M-N-B-S

RoHS-compliant

Yes

Type

MHHDS26-M-N-B-S

Documents & Downloads

Datasheet

Datasheet 3431101 MH Connectors MHHDS26-M-N-B-S D-SUB connector 180 ° Number of pins: 26 Print 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3431101 MH Connectors MHHDS26-M-N-B-S D-SUB connector 180 ° Number of pins: 26 Print 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)