0.4 mm M2 Hardened High Speed Steel High Flow 2.85mm Nozzle
M2 Hardened Quick Steel 68 HRC
Cover: Chemically nickel
Coating hardness 70–73 HRC
Coating: WS2 coating
Friction coefficient: 0.035
Technical specifications
Thread: M6x1.0
Thread length: 16mm
Total length: 21mm.
Filament diameter 2.85 mm
Type
3D printer nozzle
Product type
3D printer nozzle
Nozzle Ø
0.4 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338692 Micro-Swiss 3D printer nozzle 0.4mm M2 Hardened High Speed Steel High Flow 2.85mm Nozzle M2501-04
Description
The M2-nozzles are designed for high temperatures, abrasion-resistance and excellent non-stick properties. The nozzles are made of M2 quick working steel, hardened and tempered to 68 HRC, coated with chemical nickel and coated with a WS2 coating.
The M2-nozzle can be operated up to 450 °C, without losing hardness.
Suitable for: E3D Volcano Hot End 2.85 mm filament
This text is machine translated.
Description
The M2-nozzles are designed for high temperatures, abrasion-resistance and excellent non-stick properties. The nozzles are made of M2 quick working steel, hardened and tempered to 68 HRC, coated with chemical nickel and coated with a WS2 coating.
The M2-nozzle can be operated up to 450 °C, without losing hardness.
Suitable for: E3D Volcano Hot End 2.85 mm filament
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?