0.6mm Micro Swiss Brass Plated Wear resistant nozzle for Creality K1, K1 Max, END 3 V3 KE, CR-10 SE, CR-M4
Coated, wear-resistant brass nozzle
Technical specifications
Thread: M6x1.0
Thread length: 15mm
Total length: 23mm.
Filament diameter 1.75 mm
Type
3D printer nozzle
Product type
3D printer nozzle
Nozzle Ø
0.6 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338700 Micro-Swiss 3D printer nozzle 0.6mm Brass Plated Wear Resistant Nozzle M2612-06
Description
This is a brass-coated wear-resistant nozzle for the Creality K1 3D printer.
The nozzle is made of a 360 degree brass base material and is coated with a TwinClad XT coating. TwinClad XT is a nickel composite coating designed for very low friction. It offers one of the lowest friction coefficients, better than nickel with PTFE co-deposition. The TwinClad XT coating is also very hard and resistant to abrasion. If you work with abrasive carbon fiber, stainless steel, wood-filled or other metal-filled filaments, this will significantly extend the life of your nozzle.
Suitable for: Creality CR-10 SE Creality CR-M4 Creality ends 3 V3 KE Creality K1 Creality K1 Max
This text is machine translated.
Description
This is a brass-coated wear-resistant nozzle for the Creality K1 3D printer.
The nozzle is made of a 360 degree brass base material and is coated with a TwinClad XT coating. TwinClad XT is a nickel composite coating designed for very low friction. It offers one of the lowest friction coefficients, better than nickel with PTFE co-deposition. The TwinClad XT coating is also very hard and resistant to abrasion. If you work with abrasive carbon fiber, stainless steel, wood-filled or other metal-filled filaments, this will significantly extend the life of your nozzle.
Suitable for: Creality CR-10 SE Creality CR-M4 Creality ends 3 V3 KE Creality K1 Creality K1 Max
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?