0.6 mm M2 Hardened High Speed Steel High Flow 1.75mm NOZLE
M2 Hardened Quick Steel 68 HRC
Cover: Chemically nickel
Coating hardness 70–73 HRC
Coating: WS2 coating
Friction coefficient: 0.035
Technical specifications
Thread: M6x1.0
Thread length: 16mm
Total length: 21mm.
Filament diameter 1.75 mm
Type
3D printer nozzle
Product type
3D printer nozzle
Nozzle Ø
0.6 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338690 Micro-Swiss 3D printer nozzle 0.6mm M2 Hardened High Speed Steel High Flow 1.75mm Nozzle M2502-06
Description
The M2-nozzles are designed for high temperatures, abrasion-resistance and excellent non-stick properties. The nozzles are made of M2 quick working steel, hardened and tempered to 68 HRC, coated with chemical nickel and coated with a WS2 coating.
The M2-nozzle can be operated up to 450 °C, without losing hardness.
Suitable for: Anycubic Cobra Anycubic Cobra Max Anycubic Vyper Artillery Genius Pro Artillery Side winder X1 Artillery Side winder X2 E3D Volcano Hot End 1.75 mm filament FLSUN Super Racer FLSUN V400 FOKOOS Odin-5 F3 Lulzbot TAZ MOARrudder Tevo Little Monster
This text is machine translated.
Description
The M2-nozzles are designed for high temperatures, abrasion-resistance and excellent non-stick properties. The nozzles are made of M2 quick working steel, hardened and tempered to 68 HRC, coated with chemical nickel and coated with a WS2 coating.
The M2-nozzle can be operated up to 450 °C, without losing hardness.
Suitable for: Anycubic Cobra Anycubic Cobra Max Anycubic Vyper Artillery Genius Pro Artillery Side winder X1 Artillery Side winder X2 E3D Volcano Hot End 1.75 mm filament FLSUN Super Racer FLSUN V400 FOKOOS Odin-5 F3 Lulzbot TAZ MOARrudder Tevo Little Monster
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?