• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Swiss 3D printer nozzle 0.6mm M2 Hardened High Speed Steel High Flow 2.85mm Nozzle M2501-06

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

0.6 mm M2 Hardened High Speed Steel High Flow 2.85mm Nozzle

  • M2 Hardened Quick Steel 68 HRC
  • Cover: Chemically nickel
  • Coating hardness 70–73 HRC
  • Coating: WS2 coating
  • Friction coefficient: 0.035

Technical specifications

  • Thread: M6x1.0
  • Thread length: 16mm
  • Total length: 21mm.
  • Filament diameter 2.85 mm
Type

3D printer nozzle

Product type

3D printer nozzle

Nozzle Ø

0.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338693 Micro-Swiss 3D printer nozzle 0.6mm M2 Hardened High Speed Steel High Flow 2.85mm Nozzle M2501-06

Description

The M2-nozzles are designed for high temperatures, abrasion-resistance and excellent non-stick properties. The nozzles are made of M2 quick working steel, hardened and tempered to 68 HRC, coated with chemical nickel and coated with a WS2 coating.

The M2-nozzle can be operated up to 450 °C, without losing hardness.

Suitable for:
E3D Volcano Hot End 2.85 mm filament

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)