• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Swiss 3D printer nozzle 0.6mm Plated Wear Resistant High Flow Volcano Compatible 1.75mm Nozzles M2555-06

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

0.6 mm Micro Swiss Plated Wear resistant High Flow Volcano Compatible / Artillery Sidewinder 1.75mm Nozzles

  • Wear-resistant nozzle for Volcano Hotend

Technical specifications

  • Thread: M6x1.0
  • Thread length: 16 mm
  • Total length 21 mm.
  • 1.75 mm filament size
Type

3D printer nozzle

Product type

3D printer nozzle

Nozzle Ø

0.6 mm

Height

21 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338683 Micro-Swiss 3D printer nozzle 0.6mm Plated Wear Resistant High Flow Volcano Compatible 1.75mm Nozzles M2555-06

Description

This is a wear-resistant Micro-Swiss-plated nozzle for Volcano Hotend 1.75 mm filament. It consists of a 360 degree brass base material and is coated with a TwinClad XT coating. TwinClad XT is a nickel composite coating designed for very low friction. It offers one of the lowest friction coefficients, better than nickel with PTFE coposition. This coating is also very hard and resistant to abrasion. If you work with abrasive carbon fiber, stainless steel, wood-filled or other metal-filled filaments, this will significantly extend the life of your nozzle.

Suitable for:
Anycubic Cobra
Anycubic Cobra Max
Anycubic Cobra Plus
Anycubic Vyper
Artillery Genius Pro
Artillery Side winder X1
Artillery Side winder X2
E3D Volcano Hot End 1.75 mm filament
FLSUN Super Racer
FLSUN V400
FOKOOS Odin-5 F3
Lulzbot TAZ MOARrudder
Tevo Little Monster

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)