0.6mm micro Swiss Plated Wear resistant high flow Volcano compatible 2.85 mm nozzles
Wear-resistant nozzle for E3D Volcano HotEnd 2.85 mm filament
M6x1.0 Thread
0.6mm nozzle size
Technical specifications
Thread: M6x1.0
Thread length: 16mm
Total length: 21mm.
Filament diameter 2.85 mm
Type
3D printer nozzle
Product type
3D printer nozzle
Nozzle Ø
0.6 mm
Height
21 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338758 Micro-Swiss 3D printer nozzle 0.6mm Plated Wear Resistant High Flow Volcano Compatible 2.85mm Nozzles M2556-06
Description
This is a wear-resistant Micro-Swiss-plated nozzle for Volcano Hotend 2.85 mm filament. It consists of a 360 degree brass base material and is coated with a TwinClad XT coating. TwinClad XT is a nickel composite coating designed for very low friction. It offers one of the lowest friction coefficients, better than nickel with PTFE coposition. This coating is also very hard and resistant to abrasion. If you work with abrasive carbon fiber, stainless steel, wood-filled or other metal-filled filaments, this will significantly extend the life of your nozzle.
Suitable for: E3D Volcano HotEnd 2.85 mm filament
This text is machine translated.
Description
This is a wear-resistant Micro-Swiss-plated nozzle for Volcano Hotend 2.85 mm filament. It consists of a 360 degree brass base material and is coated with a TwinClad XT coating. TwinClad XT is a nickel composite coating designed for very low friction. It offers one of the lowest friction coefficients, better than nickel with PTFE coposition. This coating is also very hard and resistant to abrasion. If you work with abrasive carbon fiber, stainless steel, wood-filled or other metal-filled filaments, this will significantly extend the life of your nozzle.
Suitable for: E3D Volcano HotEnd 2.85 mm filament
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?