• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Swiss 3D printer nozzle 0.8mm Brass Plated Wear Resistant Nozzle M2612-08

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

0.8mm Micro Swiss Brass Plated Wear resistant nozzle for Creality K1, K1 Max, END 3 V3 KE, CR-10 SE, CR-M4

  • Coated, wear-resistant brass nozzle

Technical specifications

  • Thread: M6x1.0
  • Thread length: 15mm
  • Total length: 23mm.
  • Filament diameter 1.75 mm
Type

3D printer nozzle

Product type

3D printer nozzle

Nozzle Ø

0.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338701 Micro-Swiss 3D printer nozzle 0.8mm Brass Plated Wear Resistant Nozzle M2612-08

Description

This is a brass-coated wear-resistant nozzle for the Creality K1 3D printer.

The nozzle is made of a 360 degree brass base material and is coated with a TwinClad XT coating. TwinClad XT is a nickel composite coating designed for very low friction. It offers one of the lowest friction coefficients, better than nickel with PTFE co-deposition. The TwinClad XT coating is also very hard and resistant to abrasion. If you work with abrasive carbon fiber, stainless steel, wood-filled or other metal-filled filaments, this will significantly extend the life of your nozzle.

Suitable for:
Creality CR-10 SE
Creality CR-M4
Creality ends 3 V3 KE
Creality K1
Creality K1 Max

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)