• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Swiss 3D printer nozzle 0.8mm CM2™ - HighFlow (Volcano) 1.75 Nozzle M2903-08

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Thread: M6x1.0
  • Thread length: 16mm
  • Total length: 21mm.
  • Filament diameter 1.75 mm
Type

3D printer nozzle

Product type

3D printer nozzle

Nozzle Ø

0.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338712 Micro-Swiss 3D printer nozzle 0.8mm CM2™ - HighFlow (Volcano) 1.75 Nozzle M2903-08

Description


Body made of copper-chromium-zirconium
· Covered with chemical nickel

Insert made of hardened M2 quick work steel
· Covered with chemical nickel
· Coated with non-stick nano-WS2 coating.
· Friction coefficient: 0.035
· Heat-treated hardness: 68 HRC

The Micro Swiss CM2™ nozzle is universally applicable - Ideal for all applications. The Kern of the nozzle consists of high-temperature copper-chromium-zirconium and is provided with a chemical nickel coating. This special alloy retains its strength even at much higher temperatures than a normal copper alloy. The tip of the nozzle is made of hardened M2 tool steel and is provided with a special non-stick nano-coating.

Suitable for:
· Anycubic Cobra
· Anycubic Cobra Max
· Anycubic Vyper
· Artillery Genius Pro
· Artillery Side winder X1
· Artillery Side winder X2
· E3D Volcano Hot End 1.75 mm filament
· FLSUN Super Racer
· FLSUN V400
· FOKOOS Odin-5 F3
· Lulzbot TAZ MOARrudder
· Tevo Little Monster

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)