• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Swiss 3D printer nozzle 0.8mm M2 Hardened High Speed Steel High Flow 1.75mm Nozzle M2502-08

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

0.8 mm M2 Hardened High Speed Steel High Flow 1.75mm NOZLE

  • M2 Hardened Quick Steel 68 HRC
  • Cover: Chemically nickel
  • Coating hardness 70–73 HRC
  • Coating: WS2 coating
  • Friction coefficient: 0.035

Technical specifications

  • Thread: M6x1.0
  • Thread length: 16mm
  • Total length: 21mm.
  • Filament diameter 1.75 mm
Type

3D printer nozzle

Product type

3D printer nozzle

Nozzle Ø

0.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338691 Micro-Swiss 3D printer nozzle 0.8mm M2 Hardened High Speed Steel High Flow 1.75mm Nozzle M2502-08

Description

The M2-nozzles are designed for high temperatures, abrasion-resistance and excellent non-stick properties. The nozzles are made of M2 quick working steel, hardened and tempered to 68 HRC, coated with chemical nickel and coated with a WS2 coating.

The M2-nozzle can be operated up to 450 °C, without losing hardness.

Suitable for:
Anycubic Cobra
Anycubic Cobra Max
Anycubic Vyper
Artillery Genius Pro
Artillery Side winder X1
Artillery Side winder X2
E3D Volcano Hot End 1.75 mm filament
FLSUN Super Racer
FLSUN V400
FOKOOS Odin-5 F3
Lulzbot TAZ MOARrudder
Tevo Little Monster

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)