1.0 mm Micro Swiss Plated Wear resistant High Flow Volcano Compatible / Artillery Sidewinder 1.75mm Nozzles
Wear-resistant nozzle for Volcano Hotend
Technical specifications
Thread: M6x1.0
Thread length: 16 mm
Total length 21 mm.
1.75 mm filament size
Type
3D printer nozzle
Product type
3D printer nozzle
Nozzle Ø
1 mm
Height
21 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338685 Micro-Swiss 3D printer nozzle 1.0mm Plated Wear Resistant High Flow Volcano Compatible 1.75mm Nozzles M2555-10
Description
This is a wear-resistant Micro-Swiss-plated nozzle for Volcano Hotend 1.75 mm filament. It consists of a 360 degree brass base material and is coated with a TwinClad XT coating. TwinClad XT is a nickel composite coating designed for very low friction. It offers one of the lowest friction coefficients, better than nickel with PTFE coposition. This coating is also very hard and resistant to abrasion. If you work with abrasive carbon fiber, stainless steel, wood-filled or other metal-filled filaments, this will significantly extend the life of your nozzle.
Suitable for: Anycubic Cobra Anycubic Cobra Max Anycubic Cobra Plus Anycubic Vyper Artillery Genius Pro Artillery Side winder X1 Artillery Side winder X2 E3D Volcano Hot End 1.75 mm filament FLSUN Super Racer FLSUN V400 FOKOOS Odin-5 F3 Lulzbot TAZ MOARrudder Tevo Little Monster
This text is machine translated.
Description
This is a wear-resistant Micro-Swiss-plated nozzle for Volcano Hotend 1.75 mm filament. It consists of a 360 degree brass base material and is coated with a TwinClad XT coating. TwinClad XT is a nickel composite coating designed for very low friction. It offers one of the lowest friction coefficients, better than nickel with PTFE coposition. This coating is also very hard and resistant to abrasion. If you work with abrasive carbon fiber, stainless steel, wood-filled or other metal-filled filaments, this will significantly extend the life of your nozzle.
Suitable for: Anycubic Cobra Anycubic Cobra Max Anycubic Cobra Plus Anycubic Vyper Artillery Genius Pro Artillery Side winder X1 Artillery Side winder X2 E3D Volcano Hot End 1.75 mm filament FLSUN Super Racer FLSUN V400 FOKOOS Odin-5 F3 Lulzbot TAZ MOARrudder Tevo Little Monster
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?