• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Swiss 3D printer nozzle Suitable for (3D printer): CraftBot 2, Creality CR-10, Makerbot Replicator 0.6mm CM2™ - MK

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Thread: M6x1.0
  • Thread length: 5mm
  • Length: 13mm.
  • Filament diameter 1.75 mm
Type

3D printer nozzle

Product type

3D printer nozzle

Suitable for

CraftBot 2

Creality CR-10

Makerbot Replicator

Nozzle Ø

0.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338703 Micro-Swiss 3D printer nozzle Suitable for (3D printer): CraftBot 2, Creality CR-10, Makerbot Replicator 0.6mm CM2™ - MK

Description


Body made of copper-chromium-zirconium
- Coated with a chemical nickel

Insert made of hardened M2 quick work steel
- Coated with a chemical nickel
- Coated with non-stick nano-WS2 coating
- Coefficient of friction: 0.035
- Heat-treated hardness: 68 HRC

The Micro Swiss CM2™ nozzle is universally applicable - Ideal for all applications. The Kern of the nozzle consists of high-temperature copper-chromium-zirconium and is provided with a chemical nickel coating. This special alloy retains its strength even at much higher temperatures than a normal copper alloy. The tip of the nozzle is made of hardened M2 tool steel and is provided with a special non-stick nano-coating.

Suitable for:
- Alfawwise U20
- Alfawwise U30
- Anet A8
- bq Prusa I3 hephestos
- bq Witbox
- Craft Bot 2
- Craft Bot F430
- CraftBot PLUS
- Craftbot XL
- Creality Sermoon D1
- CP-01
- CR-10
- CR-10 V2
- CR-10 V3
- CR-10 MINI
- CR-10-S4
- CR-10-S5
- CR-10S
- End of 2
- End of 3
- End 3 V2
- End 3 Pro
- End 3 S1
- End 3 Max
- End of 5
- End 5 Plus
- End 5 Pro
- End of 6
- Flsun QQ-S
- GEETECH A10, A20, A30
- MakerBot Replicator 1
- MakerBot Replicator 2
- MakerBot Replicator 2x
- MakerBot Replicator 5th Gen
- MakerBot Replicator Mini
- MakerBot Replicator Z18
- Micro Swiss All Metal Hotend for CR-10 (M2583-04)
- Micro Swiss All Metal Hotend for CR-10s Pro (M2591-04)
- Sovol SV01
- snapmaker 3-in-1 3D printer
- Tevo Tornado
- TronXY X5S

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)