0.6mm brass plated wear resistant nozzle for Flashforge Creator 3 Pro
Brass coated, wear resistant nozzle
Technical specifications
Type
3D printer nozzle
Product type
3D printer nozzle
Suitable for
FlashForge Guider 3
FlashForge Guider 3 Plus
Nozzle Ø
0.6 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338697 Micro-Swiss 3D printer nozzle Suitable for (3D printer): FlashForge Guider 3, FlashForge Guider 3 Plus 0.6mm Brass Plate
Description
Brass coated wear resistant nozzle for the Flashforge Creator 3PRO and Guider 3 The nozzle is made of a 360 degree brass base material and has a TwinClad XT coating. TwinClad XT is a nickel composite coating designed for very low friction. It offers one of the lowest friction coefficients, better than nickel with PTFE co-deposition. The TwinClad XT coating is also very hard and resistant to abrasion. If you work with abrasive carbon fiber, stainless steel, wood-filled or other metal-filled filaments, this will significantly extend the life of your nozzle.
Suitable for: · Flashforge Creator 3 Pro · Flashforge Creator 4 · Flashforge Guider 3 · Flashforge Guider 3 plus
This text is machine translated.
Description
Brass coated wear resistant nozzle for the Flashforge Creator 3PRO and Guider 3 The nozzle is made of a 360 degree brass base material and has a TwinClad XT coating. TwinClad XT is a nickel composite coating designed for very low friction. It offers one of the lowest friction coefficients, better than nickel with PTFE co-deposition. The TwinClad XT coating is also very hard and resistant to abrasion. If you work with abrasive carbon fiber, stainless steel, wood-filled or other metal-filled filaments, this will significantly extend the life of your nozzle.
Suitable for: · Flashforge Creator 3 Pro · Flashforge Creator 4 · Flashforge Guider 3 · Flashforge Guider 3 plus
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?