Micro Swiss NG™ Direct Drive Extruders for Creality Enders 5 / 5 Pro / 5 Plus
housing.
3:1 gear ratio
Adaptable to a variety of 3D printers
Hardened steel, precision-cut Dual-gear drive
The industry's shortest, very limited, TwinClad XT™ coated filament path
The bevel gear system allows for extruder mounting with low overhang.
Inclusive Micro Swiss All Metal Hotend
Technical specifications
Type
Extruder
Product type
Extruder
Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338678 Micro-Swiss Extruder NG™ Direct Drive Extruder M3202
Description
Micro Swiss NG™ direct drive extruder
This extruder overcomes the restriction of all available models on the market and creates an optimum printing experience for all.
With the Bevel Gear design, the industry's shortest filament path can be achieved (less than 41 mm). The unique positioning of the motor enables an extremely compact design with a small overhang. This further increases system reliability.
Suitable for: - Creality end 5 - Creality End 5 Pro - Creality end 5 plus
This text is machine translated.
Scope of delivery
1x Master extruder assembly
1x adapter plate
1 x LDO stepper motor - motor drawing
1x full-metal hotend module
1x fan cover
1x special extension cable
1x Printed holders
1x eccentric nut
1x M5 x 0.8 x 30 mm cheese head screw
1x washer (5 mm inner diameter, 10 mm outer diameter)
1x M5 x 0.8 mm nylon lock nut
2x M5 x 0.8 x 20 mm nylon flat-head screws
4x M2.2 x 8 mm thread-molding screw for plastic
4x M3 x 12 mm threaded fitting for plastic
1x 7 mm flat spanner
1x 1.5 mm hex key
5x cable tie
Description
Micro Swiss NG™ direct drive extruder
This extruder overcomes the restriction of all available models on the market and creates an optimum printing experience for all.
With the Bevel Gear design, the industry's shortest filament path can be achieved (less than 41 mm). The unique positioning of the motor enables an extremely compact design with a small overhang. This further increases system reliability.
Suitable for: - Creality end 5 - Creality End 5 Pro - Creality end 5 plus
This text is machine translated.
Scope of delivery
1x Master extruder assembly
1x adapter plate
1 x LDO stepper motor - motor drawing
1x full-metal hotend module
1x fan cover
1x special extension cable
1x Printed holders
1x eccentric nut
1x M5 x 0.8 x 30 mm cheese head screw
1x washer (5 mm inner diameter, 10 mm outer diameter)
1x M5 x 0.8 mm nylon lock nut
2x M5 x 0.8 x 20 mm nylon flat-head screws
4x M2.2 x 8 mm thread-molding screw for plastic
4x M3 x 12 mm threaded fitting for plastic
1x 7 mm flat spanner
1x 1.5 mm hex key
5x cable tie
What kind of 3D Printer Spares & Accessories are you looking for?