Micro Swiss NG™ Direct Drive Extruder for Creality CR-10 / END 3 printers
Lightweight
3:1 gear ratio
Adaptable to a variety of 3D printers
Hardened steel, precision-cut Dual-gear drive
The industry's shortest, very limited, TwinClad XT™ coated filament path.
The bevel gear system allows for extruder mounting with low overhang.
Inclusive Micro Swiss All Metal Hotend
Technical specifications
Type
Extruder
Product type
Extruder
Suitable for
Creality CR-10
Nozzle Ø
0.4 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3338677 Micro-Swiss Extruder Suitable for (3D printer): Creality CR-10 NG™ Direct Drive Extruder M3201
Description
Micro Swiss NG™ direct drive extruder
This extruder overcomes the limitations of all comparable extruders on the market and creates an optimal printing experience for all.
With the Bevel Gear design, the industry's shortest filament path can be achieved (less than 41 mm). The unique positioning of the motor enables an extremely compact design with a small overhang. This further increases the system strength.
suitable for: - Creality CR-10 - Creality CR-10s - Creality CR-10-S5 - Creality CR-10-S4 - Creality end 3 - Creality End 3 Pro - Creality Ender 3 V2
This text is machine translated.
Scope of delivery
1x Master extruder assembly;1x adapter plate;1x stepper motor;1x fan shroud;1x custom extension cable;1x hot end module
Hardware: 1x Eccentricity;1x M5 x .8 x 30mm CAP SCREW;1x 5mm ID 10mm OD Washer;1x M5 x .8 Nylon Lock Nut;2x M5 x .8 x 20mm Nylon Patch CAP Screw;4x M2.2 x 8mm Thread Forming Screw for Plastic;4x M3 x 12mm Thread Forming Screw for Plastic;1x 7mm Spanner wrench;1x 1.5mm Allen during;5x Zip Ties.
Description
Micro Swiss NG™ direct drive extruder
This extruder overcomes the limitations of all comparable extruders on the market and creates an optimal printing experience for all.
With the Bevel Gear design, the industry's shortest filament path can be achieved (less than 41 mm). The unique positioning of the motor enables an extremely compact design with a small overhang. This further increases the system strength.
suitable for: - Creality CR-10 - Creality CR-10s - Creality CR-10-S5 - Creality CR-10-S4 - Creality end 3 - Creality End 3 Pro - Creality Ender 3 V2
This text is machine translated.
Scope of delivery
1x Master extruder assembly;1x adapter plate;1x stepper motor;1x fan shroud;1x custom extension cable;1x hot end module
Hardware: 1x Eccentricity;1x M5 x .8 x 30mm CAP SCREW;1x 5mm ID 10mm OD Washer;1x M5 x .8 Nylon Lock Nut;2x M5 x .8 x 20mm Nylon Patch CAP Screw;4x M2.2 x 8mm Thread Forming Screw for Plastic;4x M3 x 12mm Thread Forming Screw for Plastic;1x 7mm Spanner wrench;1x 1.5mm Allen during;5x Zip Ties.
What kind of 3D Printer Spares & Accessories are you looking for?