FlowTech™ Hotend for Bambu Lab X1/X1C 3D Printers -With FlowTech CM2™ - Hardened Tip - Standard Flow nozzle
FlowTech CM2™ - Hardened Tip - Standard Flow nozzle
Sealed core heating
Leak-proof nozzle
Cold nozzle change
Technical specifications
Type
Hot end
Product type
Hotend
Suitable for
BambuLap
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3462213 Micro-Swiss Hot end Suitable for (3D printer): BambuLap FlowTech™ Hotend CM2™ - Hardened Tip - Standard Flow M3109X-00
Description
FlowTech™ Hotend for Bambu Lab 3D Printer
The Microsoft FlowTech Hotend offers advanced features for optimal performance. In combination with Bondtech CHT High Flow nozzles, this hotend delivers up to 50 mm³/s for ultra-fast printing without loss of quality. The installation is easy and is done via plug-and-play, so that you can integrate it seamlessly with your Bambu Lab printer.
Made in the USA by Microswiss
Sealed core heating Unlike the original heater core, FlowTech has a sealed heater core that offers the following benefits: - Improved heat storage: The sealed design efficiently stores the heat in the Kern, ensuring stable and constant printing temperatures. - Increased durability: By protecting the heating element and the thermistor, the sealed heater core reduces the risk of damage and thus prolongs the service life of the hotend.
Leak-proof nozzle The FlowTech Hotend integrates the titanium nozzle and thermal separation into a single, permanently sealed assembly, ensuring a leak-proof design.
Cold nozzle change To change the nozzle of a Bambu Lab printer, the entire hotend must usually be removed. However, with the FlowTech Hotend upgrade, the process becomes remarkably fast and easy. The FlowTech nozzle with integrated thermal brake allows you to change nozzles without pre-heating the hotend. With a FlowTech Hotend, nozzle changes are easy, require no hot tightening and can be done with just two fingers and a 3D-printed nozzle change button.
This text is machine translated.
Scope of delivery
1x FlowTech™ heater core for Bambu Lab X1/X1C
1x heat sink for Bamboo Lab
2x Titanium heating core fastening screws
1 x FlowTech 0.4 mm nozzle CM2™
1x silicon socket
2x fan mounting screws
1x tool for changing the printed nozzle
Description
FlowTech™ Hotend for Bambu Lab 3D Printer
The Microsoft FlowTech Hotend offers advanced features for optimal performance. In combination with Bondtech CHT High Flow nozzles, this hotend delivers up to 50 mm³/s for ultra-fast printing without loss of quality. The installation is easy and is done via plug-and-play, so that you can integrate it seamlessly with your Bambu Lab printer.
Made in the USA by Microswiss
Sealed core heating Unlike the original heater core, FlowTech has a sealed heater core that offers the following benefits: - Improved heat storage: The sealed design efficiently stores the heat in the Kern, ensuring stable and constant printing temperatures. - Increased durability: By protecting the heating element and the thermistor, the sealed heater core reduces the risk of damage and thus prolongs the service life of the hotend.
Leak-proof nozzle The FlowTech Hotend integrates the titanium nozzle and thermal separation into a single, permanently sealed assembly, ensuring a leak-proof design.
Cold nozzle change To change the nozzle of a Bambu Lab printer, the entire hotend must usually be removed. However, with the FlowTech Hotend upgrade, the process becomes remarkably fast and easy. The FlowTech nozzle with integrated thermal brake allows you to change nozzles without pre-heating the hotend. With a FlowTech Hotend, nozzle changes are easy, require no hot tightening and can be done with just two fingers and a 3D-printed nozzle change button.
This text is machine translated.
Scope of delivery
1x FlowTech™ heater core for Bambu Lab X1/X1C
1x heat sink for Bamboo Lab
2x Titanium heating core fastening screws
1 x FlowTech 0.4 mm nozzle CM2™
1x silicon socket
2x fan mounting screws
1x tool for changing the printed nozzle
What kind of 3D Printer Spares & Accessories are you looking for?